Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gender | Receptacle |
|
Lead Finish | Matte Tin |
|
Termination Method | Solder |
|
Mounting | Through Hole |
|
Operating Temperature | -55 to 125 °C |
|
Contact Plating | Gold |
|
Product Dimensions | 53.03 x 18.77 x 12.58 mm |
|
Body Orientation | Right Angle |
|
Pitch | 2.7600 mm |
|
Product Length | 53.03 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
D25S33E4GV00LF STEP File | Mechanical-and-3D-Drawings | 20180427 |