D09S33E6GX00LF by Amphenol Standard D-Sub Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

D09S33E6GX00LF

D Sub Connector, Standard, Receptacle, 9 Contacts, DE, Solder

D09S33E6GX00LF in Standard D-Sub Connectors by Amphenol
Amphenol
Manufacturer: Amphenol
Avnet Manufacturer Part #: D09S33E6GX00LF
RoHS 6 Compliant

D Sub Connector, Standard, Receptacle, 9 Contacts, DE, Solder

Technical Attributes

Find Similar Parts
Description Value
Mounting Through Hole
Pitch 2.7400 mm
Body Orientation Right Angle
Lead Finish Matte Tin
Product Dimensions 30.81 x 18.77 x 12.58 mm
Termination Method Solder
Gender Receptacle
Contact Plating Gold
Product Length 30.81 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)