Manufacturer:
Amphenol
Product Category:
Connectors,
Power Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature | -40 to 125 °C |
|
Body Orientation | Right Angle |
|
Number of Terminals | 1 |
|
Number of Ports | 1 |
|
Type | Power |
|
Number of Contacts | 1 POS |
|
Termination Method | Screw |
|
Gender | RCP |
|
Mounting | Flange Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.69.40.20 |
HTSN: | 8536.69.40.20 |