C016 00U000 010 12 by Amphenol Dust Caps & Covers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C016 00U000 010 12

Dust Cap / Cover, Connector Cover, Ecomate Male Cable Plugs, Plastic Body

C016 00U000 010 12 in Dust Caps & Covers by Amphenol
Amphenol
Manufacturer: Amphenol
Avnet Manufacturer Part #: C016 00U000 010 12
RoHS 10 Compliant

Dust Cap / Cover, Connector Cover, Ecomate Male Cable Plugs, Plastic Body

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions 25.5 mm
Product Diameter 29 mm
Product Length 25.5 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536694030
HTSN: 8536694030

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
C01600U00001012 Protective cap for male receptacle, shell size 2 Technical-Specifications 20151214
ecomate-Family-Flyer-2019 Flyers 20230202
CLEAR ALL Compare (0/10)