AG4F by Amphenol Other Audio & Video Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

AG4F

XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G

AG4F in Other Audio & Video Connectors by Amphenol
Amphenol
Manufacturer: Amphenol
Avnet Manufacturer Part #: AG4F
RoHS 6 Compliant

XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G

Technical Attributes

Find Similar Parts
Description Value
Base/Housing Material Zinc
Body Orientation Straight
Gender Receptacle
Product Dimensions 10.5 x 49
Operating Temperature -30 to 80 °C
Termination Method Solder
Contact Plating Gold|Silver
Contact Material Brass
Lead Finish Gold
Product Length 49 mm
Product Diameter 10.8 mm
Mounting Cable Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536904000
HTSN: 8536694030

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
CAT-AUDIO Flyers 20230202
CLEAR ALL Compare (0/10)