Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gender | Receptacle |
|
Lead Finish | Tin |
|
Contact Material | Copper Alloy |
|
Product Length | 14.5 mm |
|
Max Processing Temp | 260 |
|
Termination Method | Solder |
|
Body Orientation | Right Angle |
|
Contact Plating | Gold |
|
Product Dimensions | 14.5 x 14 x 7.7 mm |
|
Mounting | Through Hole |
|
Base/Housing Material | Thermoplastic |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
87520-0012BLF STEP File | Mechanical-and-3D-Drawings | 20180427 | |
FCI-PCN16012 PCN | EOL-Documentation | 20160109 | |
FCI-PCN16012 PCN | Other-Documents | 20160109 | |
FCI-PCN16063 PCN | EOL-Documentation | 20160109 |