PDP SEO Portlet

77311-101-02LF

Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: 77311-101-02LF
Secondary Manufacturer Part#: 77311-101-02LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature thermoplastic material
  • Variable spacing height for stacking headers
  • Allow dual entry; mating from top or bottom
  • Blank 0.64mm square contact presents 4 surfaces of equal quality
  • Standoff design
  • Duplex plating
  • Tin-lead plating in press-fit area
  • Retention legs option
  • Reflow compatible
  • Cater to a wide range of applications

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2
1
2.54 mm
77311
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: