7334L2622F04LF by Amphenol Memory Card Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

7334L2622F04LF

Conn Smart Card Plug 8 POS 2.54mm Solder RA Through Hole Tray

7334L2622F04LF in Memory Card Connectors by Amphenol
Amphenol
Manufacturer: Amphenol
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 7334L2622F04LF
RoHS 6 Compliant

Conn Smart Card Plug 8 POS 2.54mm Solder RA Through Hole Tray

Technical Attributes

Find Similar Parts
Description Value
Type Smart Card
Number of Contacts 8
Gender Plug
Number of Rows 2
Termination Method Solder
Body Orientation Right Angle
Operating Temperature -20 to 70 °C
Maximum Current Rating/Contact 1 A
Base/Housing Material Thermoplastic
Contact Material Copper Alloy
Product Length 62 mm
Max Processing Temp 260
Contact Plating Gold
Lead Finish Gold
Mounting Through Hole
Series Name L26
Product Dimensions 62 x 40 x 7.6 mm mm
Pitch 2.5400 mm
Housing Color Black

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536694040
HTSN: 8536694040

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
7334L2622F04LF STEP File Mechanical-and-3D-Drawings 20180427
CLEAR ALL Compare (0/10)