Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 8 mm |
|
Gender | Header |
|
Max Processing Temp | 255 |
|
Lead Finish | Gold |
|
Mounting | Surface Mount |
|
Base/Housing Material | Thermoplastic |
|
Operating Temperature | -55 to 125 °C |
|
Contact Material | Copper Alloy |
|
Product Dimensions | 8 x 4 x 15.5 mm |
|
Housing Color | Black |
|
Contact Plating | Gold |
|
Termination Method | Solder |
|
Body Orientation | Straight |
|
Pitch | 2.0000 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
59202-F36-04P134LF CAD File | Mechanical-and-3D-Drawings | 20180427 |