Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Base/Housing Material | Plastic|Stainless Steel |
|
Product Length | 17.52 mm |
|
Operating Temperature | -40 to 85 °C |
|
Type | USB Type C |
|
Body Orientation | Right Angle |
|
Contact Plating | Gold Over Nickel |
|
Gender | Receptacle |
|
Lead Finish | Gold Flash Over Nickel |
|
Mounting | Surface Mount |
|
Number of Ports | 1 |
|
USB | USB2.0 |
|
Number of Contacts | 24 |
|
Contact Material | Copper Alloy |
|
Product Dimensions | 17.52 x 8.58 x 4.06 mm |
|
Series Name | 12402024 |
Description | Value |
---|---|
ECCN: | EAR99 |