Manufacturer:
Amphenol
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Rows | 20 |
|
Pin Count | 160 |
|
Lead Finish | Tin over Nickel |
|
Max Processing Temp | 260 °C |
|
Gender | HDR |
|
Body Orientation | Right Angle |
|
Housing Color | Black |
|
Product Dimensions | 22.85 x 35.6 x 29.7 mm |
|
Pitch | 2.0000 mm |
|
Operating Temperature | -55 to 85 °C |
|
Number of Contacts | 160 POS |
|
Maximum Contact Resistance | 60 MOhm |
|
Contact Material | Copper Alloy |
|
Voltage Rating | 30, 30 Vdc|Vac |
|
Mounting | Through Hole |
|
Contact Plating | GXT Over Nickel |
|
Termination Method | Press Fit |
|
Type | Backplane |
|
Base/Housing Material | Thermoplastic |
|
Product Length | 22.85 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
10131762-12JLF STEP File | Mechanical-and-3D-Drawings | 20180427 |