Manufacturer:
Amphenol
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Series Name | 10131762 |
|
Max Processing Temp | 260 °C |
|
Housing Color | Black |
|
Body Orientation | Right Angle |
|
Gender | Receptacle |
|
Product Dimensions | 16.9 x 35.6 x 25.1 mm |
|
Pitch | 2 mm |
|
Operating Temperature | -55 to 105 °C |
|
Mounting | Through Hole |
|
Product Length | 16.9 mm |
|
Termination Method | Press Fit |
|
Lead Finish | Tin Over Nickel |
|
Base/Housing Material | Thermoplastic |
|
Number of Rows | 20 |
|
Number of Contacts | 160 |
|
Type | High Speed Backplane |
|
Contact Material | Copper Alloy |
Description | Value |
---|---|
ECCN: | EAR99 |