Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Termination Method | Solder |
|
Body Orientation | Right Angle |
|
Contact Plating | Tin |
|
Gender | Header |
|
Lead Finish | Tin over Nickel |
|
Contact Material | Copper Alloy |
|
Product Length | 39.6 mm |
|
Number of Rows | 2 |
|
Maximum Contact Resistance | 20 MOhm |
|
Mounting | Through Hole |
|
Maximum Voltage Rating | 250 Vac |
|
Max Processing Temp | 260 |
|
Base/Housing Material | Thermoplastic |
|
Type | Wire to Board |
|
Pin Count | 24 |
|
Operating Temperature | -40 to 105 °C |
|
Pitch | 3.0000 mm |
|
Housing Color | Black |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
10127720-241GLF STEP File | Mechanical-and-3D-Drawings | 20180427 |