Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Pin Count | 29 |
|
Contact Material | Copper Alloy |
|
Gender | Receptacle |
|
Lead Finish | Tin over Nickel |
|
Contact Plating | Gold |
|
Product Dimensions | 42.73 x 7.5 x 9.85 |
|
Body Orientation | Straight |
|
Termination Method | Solder |
|
Operating Temperature | 0 to 55 °C |
|
Pitch | 1.2700, 0.8000 mm |
|
Number of Terminals | 29 |
|
Base/Housing Material | Thermoplastic |
|
Max Processing Temp | 260 |
|
Mounting | Surface Mount |
|
Number of Ports | 1 |
|
Product Length | 42.73 mm |
|
Type | SAS |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |