Manufacturer:
Amphenol
Product Category:
Connectors,
Card Edge Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Type | Card Edge |
|
Contact Material | Copper Alloy |
|
Housing Color | Black |
|
Contact Plating | Tin-Lead |
|
Body Orientation | Straight |
|
Pitch | 2.5400, 1.2700 mm |
|
Termination Method | Press Fit |
|
Number of Contacts | 36Power/24Signal POS |
|
Base/Housing Material | Thermoplastic |
|
Mounting | Through Hole |
|
Product Dimensions | 70.08 x 7.25 x 15.46 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |