Manufacturer:
Amphenol
Product Category:
Connectors,
Card Edge Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Lead Finish | Tin over Nickel |
|
Mounting | Edge Mount |
|
Contact Material | Copper Alloy |
|
Card Thickness | 1.57 mm |
|
Housing Color | Black |
|
Contact Plating | GXT |
|
Operating Temperature | -55 to 105 °C |
|
Pitch | 2.5400, 1.2700 mm |
|
Body Orientation | Right Angle |
|
Number of Contacts | 16Power|20Signal POS |
|
Type | Power Card Edge |
|
Base/Housing Material | Thermoplastic |
|
Max Processing Temp | 260 |
|
Number of Rows | 2 |
|
Product Dimensions | 50.22 x 19 x 7.25 |
|
Pin Count | 36 |
|
Termination Method | Solder |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |