Manufacturer:
Amphenol
Product Category:
Connectors,
Card Edge Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Lead Finish | Tin over Nickel |
|
Product Dimensions | 58 x 8.8 x 11.1 |
|
Contact Material | Copper Alloy |
|
Pitch | 1.0000 mm |
|
Operating Temperature | -55 to 85 °C |
|
Contact Plating | Gold |
|
Housing Color | Black |
|
Termination Method | Solder |
|
Mounting | Surface Mount |
|
Base/Housing Material | Nylon |
|
Pin Count | 98 |
|
Max Processing Temp | 260 |
|
Body Orientation | Straight |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |