Manufacturer:
Amphenol
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 15.9 mm |
|
Mounting | Through Hole |
|
Contact Material | Copper Alloy |
|
Gender | Header |
|
Product Dimensions | 15.9 x 33.8 x 19.7 mm |
|
Contact Plating | Gold |
|
Body Orientation | Right Angle |
|
Housing Color | Black |
|
Base/Housing Material | Thermoplastic |
|
Max Processing Temp | 260 |
|
Termination Method | Press Fit |
|
Pitch | 2.0000 mm |
|
Type | Backplane |
|
Number of Contacts | 96 POS |
|
Number of Rows | 12 |
|
Lead Finish | Tin |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
10052837-101LF STEP File | Mechanical-and-3D-Drawings | 20180427 |