Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gender | Plug |
|
Lead Finish | Matte Tin |
|
Number of Terminals | 22 |
|
Body Orientation | Right Angle |
|
Product Dimensions | 52 x 4.4 x 12.85 mm |
|
Number of Contacts | 15Power/7Signal POS |
|
Operating Temperature | -55 to 85 °C |
|
Contact Plating | Gold |
|
Termination Method | Solder |
|
Type | SATA |
|
Base/Housing Material | Thermoplastic |
|
Number of Ports | 1 |
|
Product Length | 52 mm |
|
Mounting | Surface Mount |
|
Max Processing Temp | 260 |
|
Contact Material | Copper Alloy |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
10039651-001LF STEP File | Mechanical-and-3D-Drawings | 20180427 |