Manufacturer:
Amphenol
Product Category:
Connectors,
Card Edge Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Plating | Gold |
|
Housing Color | Black |
|
Termination Method | Solder |
|
Contact Material | Copper Alloy |
|
Base/Housing Material | Thermoplastic |
|
Operating Temperature | -5 to 105 °C |
|
Mounting | Through Hole |
|
Product Dimensions | 21.86 x 9 mm |
|
Max Processing Temp | 260 |
|
Maximum Voltage Rating | 1000 Vac |
|
Maximum Contact Resistance | 55 MOhm |
|
Type | Power Card Edge |
|
Body Orientation | Right Angle |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |