Manufacturer:
AMD
Product Category:
Programmable Logic,
CPLDs
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Mounting | Surface Mount |
|
No. of Pins | 100 |
|
No. of User I/Os | 72 |
|
Operating Temperature Min | 0 °C |
|
IC Case / Package | TQFP |
|
Speed Grade | 10 |
|
Operating Temperature Max | 70 °C |
|
Product Range | XC9572XL Series |
|
Process Technology | 0.35um (CMOS) |
|
CPLD Type | Flash |
|
No. of Macrocells | 72 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |