XC95144XL-10CS144I by AMD CPLDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

XC95144XL-10CS144I

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA

XC95144XL-10CS144I in CPLDs by AMD
AMD
Manufacturer: AMD
Product Category: Programmable Logic, CPLDs
Avnet Manufacturer Part #: XC95144XL-10CS144I
RoHS Non-Compliant
NCNR
Obsolete

The FastFLASH XC9500XL family is a 3.3V CPLD family targeted for high-performance, low-voltage applications in leading-edge communications and computing systems, where high device reliability and low power dissipation is important. Each XC9500XL device supports in-system programming (ISP) and the full IEEE Std 1149.1 (JTAG) boundary-scan, allowing superior debug and design iteration capability for small form-factor packages. The XC9500XL family is designed to work closely with the Xilinx® Virtex®, Spartan®-XL and XC4000XL FPGA families, allowing system designers to partition logic optimally between fast interface circuitry and high-density general purpose logic. The XC9500XL family members are fully pin-compatible, allowing easy design migration across multiple density options in a given package footprint.

The XC9500XL architectural features address the requirements of in-system programmability. Enhanced pin-locking capability avoids costly board rework. In-system programming throughout the full commercial operating range and a high programming endurance rating provide worry-free reconfigurations of system field upgrades. Extended data retention supports longer and more reliable system operating life.

Advanced system features include output slew rate control and user-programmable ground pins to help reduce system noise. Each user pin is compatible with 5V, 3.3V, and 2.5V inputs, and the outputs may be configured for 3.3V or 2.5V operation. The XC9500XL device exhibits symmetric full 3.3V output voltage swing to allow balanced rise and fall times.

Key Features

  • Optimized for high-performance 3.3V systems
    • 5 ns pin-to-pin logic delays, with internal system frequency up to 208 MHz
    • Small footprint packages including VQFPs, TQFPs and CSPs (Chip Scale Package)
    • Pb-free available for all packages
    • Lower power operation
    • 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V signals
    • 3.3V or 2.5V output capability
    • Advanced 0.35 micron feature size CMOS FastFLASH technology
  • Advanced system features
    • In-system programmable
    • Superior pin-locking and routability with FastCONNECT II switch matrix
    • Extra wide 54-input Function Blocks
    • Up to 90 product-terms per macrocell with individual product-term allocation
    • Local clock inversion with three global and one product-term clocks
    • Individual output enable per output pin with local inversion
    • Input hysteresis on all user and boundary-scan pin inputs
    • Bus-hold circuitry on all user pin inputs
    • Supports hot-plugging capability
    • Full IEEE Std 1149.1 boundary-scan (JTAG) support on all devices
  • Four pin-compatible device densities
    • 36 to 288 macrocells, with 800 to 6400 usable gates
  • Fast concurrent programming
  • Slew rate control on individual outputs
  • Enhanced data security features
  • Excellent quality and reliability
    • 10,000 program/erase cycles endurance rating
    • 20 year data retention
  • Pin-compatible with 5V core XC9500 family in common package footprints

Technical Attributes

Find Similar Parts
Description Value
IC Case / Package CSBGA
Operating Temperature Min -40
IC Mounting Surface Mount
No. of Pins 144
No. of User I/Os 117
Speed Grade 10
Operating Temperature Max 85

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)