Inactivity Warning Dialog
Xilinx® 7 series FPGAs comprise three new FPGA families that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. The 7 series FPGAs include:
Built on a state-of-the-art, high-performance, low-power (HPL), 28 nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance with 2.9 Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3 TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs.
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 100 |
|
No. of User I/Os | 350 |
|
IC Mounting | Surface Mount |
|
Speed Grade | 2 |
|
IC Case / Package | FCBGA |
|
No. of Pins | 1156 |
|
No. of Logic Cells | 416 |
|
Operating Temperature Min | -40 |
Description | Value |
---|---|
ECCN: | 3A991.d |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Selector-Guides | |||
7 Series FPGAs Family Overview | Product-Guides | 20130331 | |
Kintex-7 FPGA Product Brief | Product-Guides | 20130331 | |
7 Series FPGAs Clocking Resources Guide | User-Guides | 20130331 | |
7 Series FPGAs Memory Resources Guide | User-Guides | 20130331 |