Manufacturer:
AMD
Product Category:
Programmable Logic,
FPGAs
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
No. of Pins | 100 |
|
No. of Logic Cells | 5 |
|
Speed Grade | 4 |
|
No. of User I/Os | 66 |
|
IC Case / Package | VTQFP |
|
IC Mounting | Surface Mount |
|
Operating Temperature Max | 85 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Maxim Integrated wire fpga security Block Diagram | Solution-Block-Diagram | 40720103 |