XC3S200A-4FGG320C by AMD FPGAs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

XC3S200A-4FGG320C

FPGA XC3S200A Family 4032 Logic Units 4032 Cells 1.2V 320-Pin FPBGA

XC3S200A-4FGG320C in FPGAs by AMD
AMD
Manufacturer: AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC3S200A-4FGG320C
RoHS 10 Compliant
NCNR
Obsolete

The Spartan®-3A family of Field-Programmable Gate Arrays (FPGAs) solves the design challenges in most high-volume, cost-sensitive, I/O-intensive electronic applications. The five-member family offers densities ranging from 50,000 to 1.4 million system gates.

The Spartan-3A FPGAs are part of the Extended Spartan-3A family, which also include the non-volatile Spartan-3AN and the higher density Spartan-3A DSP FPGAs. The Spartan-3A family builds on the success of the earlier Spartan-3E and Spartan-3 FPGA families. New features improve system performance and reduce the cost of configuration. These Spartan-3A family enhancements, combined with proven 90 nm process technology, deliver more functionality and bandwidth per dollar than ever before, setting the new standard in the programmable logic industry.

Because of their exceptionally low cost, Spartan-3A FPGAs are ideally suited to a wide range of consumer electronics applications, including broadband access, home networking, display/projection, and digital television equipment.

The Spartan-3A family is a superior alternative to mask programmed ASICs. FPGAs avoid the high initial cost, lengthy development cycles, and the inherent inflexibility of conventional ASICs, and permit field design upgrades.

Key Features

  • Very low cost, high-performance logic solution for high-volume, cost-conscious applications
  • Dual-range VCCAUX supply simplifies 3.3V-only design
  • Suspend, Hibernate modes reduce system power
  • Multi-voltage, multi-standard SelectIO™ interface pins
  • Up to 502 I/O pins or 227 differential signal pairs
  • LVCMOS, LVTTL, HSTL, and SSTL single-ended I/O
  • 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V signaling
  • Selectable output drive, up to 24 mA per pin
  • QUIETIO standard reduces I/O switching noise
  • Full 3.3V ± 10% compatibility and hot swap compliance
  • 640+ Mb/s data transfer rate per differential I/O
  • LVDS, RSDS, mini-LVDS, HSTL/SSTL differential I/O with integrated differential termination resistors
  • Enhanced Double Data Rate (DDR) support
  • DDR/DDR2 SDRAM support up to 400 Mb/s
  • Fully compliant 32-/64-bit, 33/66 MHz PCI® technology support
  • Abundant, flexible logic resources
  • Densities up to 25,344 logic cells, including optional shift register or distributed RAM support
  • Efficient wide multiplexers, wide logic
  • Fast look-ahead carry logic
  • Enhanced 18 x 18 multipliers with optional pipeline
  • IEEE 1149.1/1532 JTAG programming/debug port
  • Hierarchical SelectRAM™ memory architecture
  • Up to 576 Kbits of fast block RAM with byte write enables for processor applications
  • Up to 176 Kbits of efficient distributed RAM
  • Up to eight Digital Clock Managers (DCMs)
  • Clock skew elimination (delay locked loop)
  • Frequency synthesis, multiplication, division
  • High-resolution phase shifting
  • Wide frequency range (5 MHz to over 320 MHz)
  • Eight low-skew global clock networks, eight additional clocks per half device, plus abundant low-skew routing
  • Configuration interface to industry-standard PROMs
  • Low-cost, space-saving SPI serial Flash PROM
  • x8 or x8/x16 BPI parallel NOR Flash PROM
  • Low-cost Xilinx® Platform Flash with JTAG
  • Unique Device DNA identifier for design authentication
  • Load multiple bitstreams under FPGA control
  • Post-configuration CRC checking
  • Complete Xilinx ISE® and WebPACK™ development system software support plus Spartan-3A Starter Kit
  • MicroBlaze™ and PicoBlaze™ embedded processors
  • Low-cost QFP and BGA packaging, Pb-free options
  • Common footprints support easy density migration
  • Compatible with select Spartan-3AN nonvolatile FPGAs
  • Compatible with higher density Spartan-3A DSP FPGAs

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 85
IC Mounting Surface Mount
IC Case / Package FPBGA
No. of Pins 320
No. of User I/Os 248
Speed Grade 4
No. of Logic Cells 4032

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.d
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Spartan-3A/AN Family Overview Product-Guides 20130331
Maxim Integrated wire fpga security Block Diagram Solution-Block-Diagram 40720103
CLEAR ALL Compare (0/10)