XC2S100-5TQG144I by AMD FPGAs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

XC2S100-5TQG144I

FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP

XC2S100-5TQG144I in FPGAs by AMD
AMD
Manufacturer: AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC2S100-5TQG144I
RoHS 10 Compliant
NCNR
Obsolete

The Spartan-II family of FPGAs have a regular, flexible, programmable architecture of Configurable Logic Blocks (CLBs), surrounded by a perimeter of programmable Input/Output Blocks (IOBs). There are four Delay-Locked Loops (DLLs), one at each corner of the die. Two columns of block RAM lie on opposite sides of the die, between the CLBs and the IOB columns. These functional elements are interconnected by a powerful hierarchy of versatile routing channels.

Spartan-II FPGAs are customized by loading configuration data into internal static memory cells. Unlimited reprogramming cycles are possible with this approach. Stored values in these cells determine logic functions and interconnections implemented in the FPGA. Configuration data can be read from an external serial PROM (master serial mode), or written into the FPGA in slave serial, slave parallel, or Boundary Scan modes.

Spartan-II FPGAs are typically used in high-volume applications where the versatility of a fast programmable solution adds benefits. Spartan-II FPGAs are ideal for shortening product development cycles while offering a cost-effective solution for high volume production.

Spartan-II FPGAs achieve high-performance, low-cost operation through advanced architecture and semiconductor technology. Spartan-II devices provide system clock rates up to 200 MHz. In addition to the conventional benefits of high-volume programmable logic solutions, Spartan-II FPGAs also offer on-chip synchronous single-port and dual-port RAM (block and distributed form), DLL clock drivers, programmable set and reset on all flip-flops, fast carry logic, and many other features.

Key Features

  • Second generation ASIC replacement technology
    • Densities as high as 5,292 logic cells with up to 200,000 system gates
    • Streamlined features based on Virtex® FPGA architecture
    • Unlimited reprogrammability
    • Very low cost
    • Cost-effective 0.18 micron process
  • System level features
    • SelectRAM™ hierarchical memory: · 16 bits/LUT distributed RAM · Configurable 4K bit block RAM · Fast interfaces to external RAM
    • Fully PCI compliant
    • Low-power segmented routing architecture
    • Full readback ability for verification/observability
    • Dedicated carry logic for high-speed arithmetic
    • Efficient multiplier support
    • Cascade chain for wide-input functions
    • Abundant registers/latches with enable, set, reset
    • Four dedicated DLLs for advanced clock control
    • Four primary low-skew global clock distribution nets
    • IEEE 1149.1 compatible boundary scan logic
  • Versatile I/O and packaging
    • Pb-free package options
    • Low-cost packages available in all densities
    • Family footprint compatibility in common packages
    • 16 high-performance interface standards
    • Hot swap Compact PCI friendly
    • Zero hold time simplifies system timing
  • Core logic powered at 2.5V and I/Os powered at 1.5V, 2.5V, or 3.3V
  • Fully supported by powerful Xilinx® ISE® development system
    • Fully automatic mapping, placement, and routing

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 100
No. of Logic Cells 2
No. of User I/Os 92
Operating Temperature Min -40
IC Mounting Surface Mount
IC Case / Package TQFP
Speed Grade 5
No. of Pins 144

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)