XC18V04VQ44C by AMD Other Memory | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

XC18V04VQ44C

PROM Parallel/Serial 4M-bit 3.3V 44-Pin VTQFP

AMD
Manufacturer: AMD
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: XC18V04VQ44C
RoHS Non-Compliant
NCNR
Obsolete

Xilinx introduces the XC18V00 series of in-system programmable configuration PROMs. Devices in this 3.3V family include a 4-megabit, a 2-megabit, a 1-megabit, and a 512-kilobit PROM that provide an easy-touse, cost-effective method for reprogramming and storing Xilinx FPGA configuration bitstreams.

Key Features

  • In-System Programmable 3.3V PROMs for Configuration of Xilinx FPGAs
    • Endurance of 20,000 Program/Erase Cycles
    • Program/Erase Over Full Industrial Voltage and Temperature Range (–40°C to +85°C)
  • IEEE Std 1149.1 Boundary-Scan (JTAG) Support
  • JTAG Command Initiation of Standard FPGA Configuration
  • Simple Interface to the FPGA
  • Cascadable for Storing Longer or Multiple Bitstreams Low-Power Advanced CMOS FLASH Process
  • Dual Configuration Modes
    • Serial Slow/Fast Configuration (up to 33 MHz)
    • Parallel (up to 264 Mb/s at 33 MHz)
  • 5V-Tolerant I/O Pins Accept 5V, 3.3V and 2.5V Signals
  • 3.3V or 2.5V Output Capability
  • Design Support Using the Xilinx ISE™ Foundation™ Software Packages
  • Available in PC20, SO20, PC44, and VQ44 Packages
  • Lead-Free (Pb-Free) Packaging

Technical Attributes

Find Similar Parts
Description Value
IC Case / Package VTQFP
Access Time 20
Lead Finish Tin-Lead
Pin Count 44
Operating Supply Voltage 3.3 V
Maximum Random Access Time 20 ns
Operating Temperature Max 85 °C
Mounting Surface Mount
Type Serial
Operating Temperature Min -40 °C
Operating Temperature -40 to 85 °C
Memory Density 4 Mbit
IC Mounting Surface Mount
Maximum Operating Current 25 mA
Product Dimensions 10 x 10 x 1 mm
Output Enable Access Time 10 ns
No. of Pins 44

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
XIL-XLX_EOL EOL EOL-Documentation 20160901
CLEAR ALL Compare (0/10)