A-X3522-P08G-PQ-G by AMD Accelerator Cards | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

A-X3522-P08G-PQ-G

Adaptable Accelerator Card 2Gb 8GB 2x PCIex8

AMD
Manufacturer: AMD
Avnet Manufacturer Part #: A-X3522-P08G-PQ-G
RoHS 6 Compliant
NCNR

Adaptable Accelerator Card 2Gb 8GB 2x PCIex8

Technical Attributes

Find Similar Parts
Description Value
Re-programmability Support No
Cooling Method Passive
Maximum Power Dissipation 75 W
PCIe 2x PCIex8
Operating Temperature 0 to 55 °C
On-board DDR 8 GB
Network Interface 2x DSFP
Product Width 69 mm
Product Length 167.5 mm
Memory Size 2 Gbit

ECCN / UNSPSC / COO

Description Value
ECCN: 5A991.b.4
CLEAR ALL Compare (0/10)