Manufacturer:
Allegro MicroSystems
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 °C |
|
Qualification | AEC-Q100 |
|
Supply Voltage Max | 5.5 |
|
Supply Voltage Min | 4.5 |
|
Product Range | ACS770 Series |
|
Accuracy | ± 2.4% |
|
Isolation Voltage | 4.8 |
|
No. of Pins | 5 |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |