A1363LKTTN-5-T by Allegro MicroSystems Current Sensor ICs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

A1363LKTTN-5-T

Low Noise, High Precision, Programmable Linear Hall Effect Sensor

Allegro MicroSystems
Manufacturer: Allegro MicroSystems
Avnet Manufacturer Part #: A1363LKTTN-5-T
RoHS 10 Compliant

Low Noise, High Precision, Programmable Linear Hall Effect Sensor

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150 °C
Supply Voltage Max 5.5
Accuracy ± 1%
No. of Pins 4
Operating Temperature Min -40 °C
Supply Voltage Min 4.5
Product Range A1363 Series
Qualification AEC-Q100

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)