F0603HI2000V032T by AEM null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

F0603HI2000V032T

Fuse Chip 2A 32V Fast 2-Pin Solder Pad Surface Mount

AEM
Manufacturer: AEM
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F0603HI2000V032T
RoHS 10 Compliant

Fuse Chip 2A 32V Fast 2-Pin Solder Pad Surface Mount

Technical Attributes

Find Similar Parts
Description Value
Acting Fast
Type Chip
Fuse Material Ceramic
Maximum DC Voltage Rating 32 V
Voltage Rating 32 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)