F0603FA5000V032T by AEM null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

F0603FA5000V032T

Fuse Chip 5A Fast 2-Pin Solder Pad Surface Mount

AEM
Manufacturer: AEM
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F0603FA5000V032T
RoHS 10 Compliant

Fuse Chip 5A Fast 2-Pin Solder Pad Surface Mount

Key Features

  • Multilayer monolithic structure with glass ceramic body and silver fusing element
  • Silver termination with nickel and pure-tin solder plating, providing excellent solder ability
  • Compatible with both wave and reflow soldering processes
  • Operating temperature range: -55°C to +125°C (with derating)

Technical Attributes

Find Similar Parts
Description Value
Fuse Material Ceramic
Type Chip
Acting Fast
Maximum DC Voltage Rating 32 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)