AF2-1.00V125TM by AEM null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

AF2-1.00V125TM

AirMatrix-Fast Acting, 2410, 1.00A, 125VDC

AF2-1.00V125TM in null by AEM
AEM
Manufacturer: AEM
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: AF2-1.00V125TM
RoHS 10 Compliant

AirMatrix-Fast Acting, 2410, 1.00A, 125VDC

Key Features

  • Fast acting at 200% overload current level
  • Excellent inrush current withstanding capability
  • Fiberglass enforced epoxy fuse body
  • Copper or copper alloy composite fuse link
  • Copper termination with nickel and tin plating
  • Halogen free, RoHS compliant and 100% lead-free
  • Operating temperature range: -55°C to +125°C (with de- rating)

Technical Attributes

Find Similar Parts
Description Value
Acting Fast
Fuse Material Fiber Glass
Type Chip
Voltage Rating 250 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)