EPSA13BBHA-24.576M by Abracon Spread Spectrum Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EPSA13BBHA-24.576M

Spread Spectrum Oscillator 24.576MHz LVCMOS 50ppm 15pF 4-Pin CSMD Bulk

Abracon
Manufacturer: Abracon
Avnet Manufacturer Part #: EPSA13BBHA-24.576M
RoHS 6 Compliant
NCNR
Obsolete

Spread Spectrum Oscillator 24.576MHz LVCMOS 50ppm 15pF 4-Pin CSMD Bulk

Technical Attributes

Find Similar Parts
Description Value
Frequency Tolerance + / - 50 ppm
Frequency Nom 24.576 MHz
Operating Temperature Max 85 °C
Spread Spectrum Mode Center Spread ±0.25%
Oscillator Case / Package CSMD
No. of Pins 4
Load Capacitance 15 pF
Operating Temperature Min -40 °C
Supply Voltage Nom 3.3 V
Frequency Stability + / - 50 ppm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)