E1SFAS-24.000M TR by Abracon Resonators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

E1SFAS-24.000M TR

Resonator 24MHz 2-Pin HC49/UP T/R

Abracon
Manufacturer: Abracon
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: E1SFAS-24.000M TR
RoHS 6 Compliant

Resonator 24MHz 2-Pin HC49/UP T/R

Technical Attributes

Find Similar Parts
Description Value
Resonant Type Resonator
Frequency Tolerance + / - 30 ppm
Operating Temperature Max 85 °C
Resonant Dimensions 11.6 x 4.85 x 3.2 mm
Frequency Stability + / - 50 ppm
Resonant Mounting Surface Mount
Resonant Frequency 24 MHz
No. of Pins 2
Operating Temperature Min -40 °C
Resonant Case / Package HC49/UP

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)