Manufacturer:
Abracon
Product Category:
Clock & Timing,
Resonators
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resonant Impedance | 30 Ohm |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
|
Resonant Dimensions | 6mm x 3mm x 1.5mm |
|
Product Range | AWSCR-CPLA Series |
|
Frequency Tolerance + / - | 0.5 % |
|
Resonant Type | Ceramic |
|
Frequency Stability + / - | 0.3 % |
|
Resonant Mounting | Surface Mount |
|
Resonant Frequency | 8 MHz |
|
Resonant Case / Package | SMD |
|
No. of Pins | 3 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541600025 |
HTSN: | 8541600050 |