Manufacturer:
Abracon
Product Category:
Clock & Timing,
Resonators
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resonant Mounting | Surface Mount |
|
Resonant Case / Package | SMD |
|
Resonant Frequency | 8 MHz |
|
Frequency Stability + / - | 0.2 % |
|
Operating Temperature Max | 125 °C |
|
Resonant Dimensions | 3.2mm x 1.3mm x 1mm mm |
|
Load Capacitance | 33 pF |
|
Frequency Tolerance + / - | 0.5 % |
|
Product Range | AWSCR-CELB Series |
|
Resonant Impedance | 40 Ohm |
|
No. of Pins | 3 |
|
Operating Temperature Min | -40 °C |
|
Resonant Type | Ceramic |
Description | Value |
---|---|
ECCN: | EAR99 |