ASTX-H11-25.000MHZ-T by Abracon Temperature Compensated - TCXO Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ASTX-H11-25.000MHZ-T

TCXO, Oscillator, 25 MHz, 2.5 ppm, SMD, 3.2mm x 2.5mm, HCMOS, 3.3 V, ASTX-H11

ASTX-H11-25.000MHZ-T in Temperature Compensated - TCXO Oscillators by Abracon
Abracon
Manufacturer: Abracon
Avnet Manufacturer Part #: ASTX-H11-25.000MHZ-T
RoHS 10 Compliant
NCNR

TCXO, Oscillator, 25 MHz, 2.5 ppm, SMD, 3.2mm x 2.5mm, HCMOS, 3.3 V, ASTX-H11

Key Features

  • HCMOS Output
  • Compact and low in height
  • Low current consumption; IR reflow possible
  • Suitable for high-density SMT

Technical Attributes

Find Similar Parts
Description Value
Oscillator Output Compatibility HCMOS
Frequency Range 2.5, 55 MHz
Operating Temperature Max 75 °C
Oscillator Case / Package SMD, 3.2mm x 2.5mm
Load Capacitance 15 pF
Frequency Stability 2.5 ppm
Supply Voltage Nom 3.3 V
Operating Temperature Min -30 °C
Frequency Tolerance + / - 2 ppm
Frequency Stability + / - 2.5 ppm
Frequency Nom 25 MHz
Product Range ASTX-H11 Series

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)