Manufacturer:
Abracon
Product Category:
Clock & Timing,
Crystals
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Frequency Tolerance + / - | 10 ppm |
|
Crystal Type | Standard |
|
Load Capacitance | 7 pF |
|
Crystal Dimensions | 3.2mm x 2.5mm x 0.8mm |
|
Crystal Mounting | Surface Mount |
|
Frequency Stability + / - | 20 ppm |
|
Crystal Case / Package | CSMD |
|
Crystal Frequency | 32 MHz |
|
Product Range | ABM8W Series |
|
ESR | 40 Ohm |
|
No. of Pins | 4 |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541600060 |
HTSN: | 8541600060 |