N7E50-7516PK-20-WF by 3M Memory Card Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

N7E50-7516PK-20-WF

Conn Compact Flash Card HDR 50 POS0.635mm Solder RA SMD T/R 5A

3M
Manufacturer: 3M
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: N7E50-7516PK-20-WF
RoHS 6 Compliant

Conn Compact Flash Card HDR 50 POS0.635mm Solder RA SMD T/R 5A

Key Features

  • Headers mate with CompactFlash™ Type I cards
  • 4.0 mm Low Profile height
  • Inverse card polarization
  • Extended guide rails enable accurate and easy card insertion
  • Single row surface mount solder tails facilitate auto placement and IR soldering
  • Meets CFA standards for known compatibility and reliability
  • Solder tabs and mounting holes provide secure PCB attachment
  • RoHS compliant

Technical Attributes

Find Similar Parts
Description Value
Contact Material Copper Alloy
Product Dimensions 54.6 x 26.5 x 7.64
Body Orientation Right Angle
Gender HDR
Termination Method Solder
Pin Count 50
Product Length 54.6 mm
Pitch 0.6350 mm
Operating Temperature -55 to 85 °C
Mounting Surface Mount
Contact Plating Gold Flash Over Nickel Palladium
Base/Housing Material LCP (Liquid Crystal Polymer)
Lead Finish Gold Flash over Nickel
Max Processing Temp 260

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536694040
HTSN: 8536694040
CLEAR ALL Compare (0/10)