Manufacturer:
3M
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Dimensions | 11.95 x 17.8 x 17 mm |
|
Body Orientation | Straight |
|
Contact Material | Phosphor Bronze |
|
Termination Method | Solder |
|
Gender | HDR |
|
Lead Finish | Matte Tin |
|
Operating Temperature | -55 to 125 °C |
|
Pitch | 2.0000 mm |
|
Housing Color | Beige |
|
MSL Level | 1 |
|
Contact Plating | Gold Over Palladium Nickel Over Nickel |
|
Max Processing Temp | 260 |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Mounting | Through Hole |
|
Product Length | 11.95 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |