Manufacturer:
3M
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Dimensions | 17.3 x 6.1 x 10.7 mm |
|
Contact Plating | Gold |
|
Body Orientation | Right Angle |
|
Pitch | 2.5400 mm |
|
Termination Method | IDT |
|
Mounting | Cable Mount |
|
Housing Color | Gray |
|
Operating Temperature | -55 to 105 °C |
|
Base/Housing Material | PBT (Polybutylene Terephthalate) |
|
Number of Rows | 2 |
|
Contact Material | Phosphor Bronze |
|
Gender | Receptacle |
|
Product Length | 17.3 mm |
|
Type | IDC Connector |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents