410-352 by Digilent Evaluation & Development Kits | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

410-352

Development Board, XC7S50-1CSGA324C, Arty S7 spartan-7 FPGA

410-352 in Evaluation & Development Kits by Digilent
Digilent
Manufacturer: Digilent
Avnet Manufacturer Part #: ARTY S7-50
Secondary Manufacturer Part #:  ARTY S7-50
RoHS 6 Compliant
NCNR

410-352 is an Arty S7-50: Spartan-7 FPGA development board designed with versatility and flexibility in mind. With universally popular Arduino™ headers and multiple Pmod™ ports, a Xilinx Arty board will be the most adaptable Xilinx dev board in your toolbox. The Arty S7 is an affordable, ready-to-use development platform designed around the Xilinx Spartan®-7 FPGA family. With the Spartan-7 devices, this board offers best-in-class performance-per-watt, along with small form-factor packaging to meet most stringent requirements. With MicroBlaze soft processor core from Xilinx, you can create embedded applications with variety of peripherals, memory, interfaces. With its user-friendly design and rich set of features, the Arty S7 makes FPGA development accessible and enjoyable. Whether you're working on educational projects, prototyping, or exploring innovative solutions, this Xilinx evaluation board is a reliable companion on your journey into the fascinating realm of programmable logic.

Key Features

  • XC7S50-CSGA324 FPGA, internal clock speeds exceeding 450MHz
  • On-chip analogue-to-digital converter (XADC), programmable over JTAG and quad-SPI flash
  • 52160 logic cell, 8150 slices, 65200 flipflop, 2700Kbit RAM, 5 clock management tile, 120 DSP slices
  • 256MB DDR3L with a 16-bit bus at 325MHz (650MT/s), 128Mbits quad-SPI flash
  • 100MHz external clock, USB-JTAG Programming circuitry, powered from USB or any 7V-15V source
  • USB-UART bridge system connectivity, 4 switches, 4 buttons, 1 board reset button
  • 1 FPGA reset button, 4 green LEDs, 2 RGB LEDs
  • Expansion connectors: 4 Pmod connectors and Arduino/chipKIT shield connector

Technical Attributes

Find Similar Parts
Description Value
GPIO Yes
Memory Size 256 MB
Memory Type DDR3L
Audio I/O No
Ethernet No
Configuration Memory 16MB QSPI
Category Programmable Logic Tools
USB USB-UART Bridge
Type Development Board

ECCN / UNSPSC / COO

Description Value
ECCN: 3A992
SCHEDULE B: 8471500150
HTSN: 8471500150
CLEAR ALL Compare (0/10)