LL4148-GS08 by Vishay Small Signal Switching Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LL4148-GS08

Small Signal Switching Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A, SOD-80 (MiniMELF), 2 Pins

LL4148-GS08 in Small Signal Switching Diodes by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: LL4148-GS08
RoHS 10 Exempt

Small Signal Switching Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A, SOD-80 (MiniMELF), 2 Pins

Key Features

  • Silicon epitaxial planar diode
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • AEC-Q101 qualified
  • VF = max. 1000 mV at IF = 50 mA

Technical Attributes

Find Similar Parts
Description Value
Forward Voltage Max 1 V
Diode Mounting Surface Mount
Diode Configuration Single
Diode Case Style SOD-80 (MiniMELF)
Reverse Recovery Time 8 ns
Repetitive Peak Reverse Voltage 100 V
Operating Temperature Max 175 °C
Average Forward Current 150 mA
No. of Pins 2
Product Range LL4148 Series
Forward Surge Current 2 A

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)