Custom Meta Tags

Hero Banner

Reference Solutions

headline - 202310S1

Experiencing Wi-Fi congestion with your current dual band router?

Description - 202310S1

TE Connectivity's Wi-Fi 6E antennas offer triple band support on both 2.4GHz and 5GHz with an additional 1200MHz spectrum at 6GHz bandwidth; reducing network congestion without upgrading your wifi plan. It accommodates 4 additional 80MHz channels or 7 additional 160MHz channels, adding 1200MHz of frequency bandwidth.

Compatible with Bluetooth, Wi-Fi and Zigbee, unleash the power of the extensive additional spectrum with Wi-Fi 6E antennas. Enabling greater applications and services, network flexibility, faster speeds with reduced latency in end devices and applications.

TE offers state of the art bandwidth and robust RF performance - efficient antennas with optimal throughput. Give your network a boost with TE’s 6E antennas today.

Person controlling home thermostat with an iPad

Static - 202310S1


Benefits:

  •  Multiple wireless standards integration
  •  On-board and cabled versions available in PCB and FPC materials
  •  Customizable in cable length and connector types
  •  Customizable MIMO arrays


Applications

  •  Building safety and security
  •  Smart cities and homes
  •  Medical devices and equipment
  •  Connect to IoT
  •  Wi-Fi hotspots

avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us