In the domain of power conversion systems (PCS), the quest for efficiency and power density reigns supreme. The emergence of silicon carbide (SiC) technology has marked a significant milestone in this pursuit, offering solutions that elevate performance to unprecedented levels. One such ground-breaking innovation is Avnet’s 6.6KW SiC High Power Density Bidirectional DC-DC Solution.
At its core, this solution embodies the essence of efficiency and versatility through its bi-directional DC/DC architecture based on the CLLC (Capacitor-Inductor-Inductor-Capacitor) topology. This architecture facilitates seamless, rapid bi-directional energy transfer between energy storage and power supply systems. Essentially, the utilization of Infineon's CoolSiC™ technology significantly enhances these capabilities, substantially improving both power density and efficiency within the system.
Driving the digital prowess of this solution is Infineon’s XMC™ 4400 ARM Cortex-M microcontroller, which serves as the brain behind its operation. With its integration of a diverse array of peripheral functions tailored for digital power applications, the XMC™ 4400 empowers the system with unparalleled control and adaptability.
The 6.6KW SiC High Power Density Bidirectional DC-DC Solution integrates TDK's high-performance inductor solutions, further enhancing system efficiency and power density across varied applications. From telecom and server power supplies to solar inverters and industrial power systems, the versatility of this solution transcends boundaries.
With an input voltage of 350Vdc to 430Vdc and an output voltage of 54Vdc, it delivers a robust 6.6KW power output. Its bidirectional operation ensures seamless transitions between buck and boost modes in under 10 milliseconds, guaranteeing uninterrupted power delivery. Moreover, its exceptional load transient response maintains stability even under dynamic load conditions. This solution signifies a pivotal advancement in power conversion technology, epitomizing efficiency, versatility, and reliability through the amalgamation of SiC technology, advanced microcontroller architecture, and high-performance inductor solutions.
Block diagram

Newsletter
Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.
Learn MoreContact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us