Custom Meta Tags - 202111S2

Hero Banner

Reference Solutions

Main Title - 202111S2

Enabling a more dependable drive

Mixed Media - AAC 202111S2

In our last feature, we highlighted how an efficient and reliable battery management system (BMS) is essential for the optimal performance of applications like electric cars and energy storage systems. In particular, BMS for automotive usage must be able to meet critical features such as voltage, temperature and current monitoring, battery state of charge (SoC), and cell balancing of lithium-ion batteries. 

The cell monitoring unit (CMU), an important component of NXP BMS, serves these functions, including sampling voltage and temperature of the cell and performing the balancing function. Precise measurements are relayed to the Battery Management Unit (BMU) to make informed decisions that ensure battery safety and improve performance.

NXP provides a complete High Voltage BMS solution, including safety support and reduced development cost for customers.

Long Copy - AAC202111S2

Features

  • 14 voltage detection channels
  • Voltage detection accuracy ±1mV
  • 3 channels external temperature detection
  • 2 channels oboard NTC detection
  • Temperature detection accuracy ±2°C
  • The MAX Passive Balance current 300mA
  • Daisy chain communication
  • Transformer/capacitor isolation optional


Applications

  • Electric vehicle
  • Hybrid electric vehicle
  • Energy storage system

Enabling a more dependable drive

asia-ads-contact-us-right-202111S2

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us