Custom Meta Tags

Hero Banner

Reference Solutions

headline - 202512S1

Reliable energy measurement redefined with Microchip PIC32CXMTSH

Description - 202512S1

In a rapidly advancing technological landscape, the Single-Phase Energy Meter based on Microchip’s PIC32CXMTSH stands as a benchmark for accuracy and resilience. Designed for both the Indian market and global deployments, this meter delivers reliable energy measurement for residential, commercial, and smart metering applications.

Built on Microchip’s high-performance PIC32CXMTSH microcontroller, the meter combines advanced metrology, secure data handling, and robust tamper protection. This ensures long-term stability even in demanding environments. With an accuracy class of 1.0, it guarantees precise readings under varying load and voltage conditions, maintaining consistency across a voltage range of 240V (p-n) with tolerance from -40% to +20%, and handling currents up to 45A.

Person controlling home thermostat with an iPad

Static - 202512S1

The design integrates advanced components to ensure reliable performance. Key components include EEPROM (CAT24C512WI-G) for robust data storage, an IR emitter: OSRAM (SFH4512), and a photo transistor: OSRAM (SFH313FA) to enable enhanced optical sensing capabilities.

The device operates at a standard 50 Hz frequency (±5%), supporting a wide power factor range from 0.5 lag to 0.8 lead, making it suitable for diverse load profiles. Its programmable meter constant of 3200 pulses/kWh provides flexibility for calibration and data integration with different metering systems.

Reliability is built into every layer. The meter passes rigorous 35kV and jammer tests, ensuring immunity to voltage surges and electromagnetic interference. It also features comprehensive tamper detection, including neutral miss, earth, reverse current flow, magnetic influence, and cover open events. This offers utilities greater security against power theft and unauthorized access.
 

Features

  • Based Microchip (PIC32CXMTSH) electricity meter 
  • Voltage rating: 240 volts (p-n) (- 40% to + 20%).
  • Current rating:  Ib= 5A or 10A, max= 45A.
  • Frequency Range:  50 Hz (+/- 5%).
  • Tamper Detection (Neutral Miss, Earth, Rev, Magnetic, Cover Open) 
  • Advance Security features
  • Rechargeable battery for power backup


Applications

  • 1ph Residential Meter
  • 1ph Panel Meter
  • 1ph Smart Meter
     


Block diagram

Microchip PIC32CXMTSH

avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us