Custom Meta Tags

Hero Banner

Reference Solutions

headline - 202308S1

MC33774 evaluation board

Description - 202308S1

The heavy-duty Battery Management System

The MC33774 is an 18-Channel battery cell controller IC designed with high-voltage battery management systems in mind. This IC has a lifetime qualification with < 2 mV of voltage measurement error over the entire temperature and cell voltage range.

Achieve maximum performance with high-precision voltage measurement accuracy of up to 0.8mV, BUS BAR measurement support with a -3V to +5V input range and the ability to detect the voltage of up to 18 cells per device. Coupled with a configurable on-chip, it averages the high-frequency voltage measurement signals to reduce external filtering by acting as a digital filter.

Person controlling home thermostat with an iPad

Static - 202308S1

With highly advanced functions the IC can control passive cell balancing, up to 300 mA per channel. It is also equipped with an I2C interface that controls external devices like EEPROMs.


Key features:

  • ISO 26262 ASIL D support for cell voltage and temperature measurements
  • External temperature and auxiliary voltage measurements
  • On-board passive cell balancing
    • Up to 200 mA average cell balancing with diagnostics
    • Automatic odd/even balancing sequence
    • Timer, voltage, temperature, PWM-controlled balancing
  • Isolated daisy chain or SPI communication
  • Diagnostics, functional safety and robustness


Applications

  • Battery Management System (BMS)
  • High-Voltage Battery Management Systems
  • E-bikes and E-scooters
  • Energy Storage Systems

The heavy-duty Battery Management System - MC33774 evaluation board

Block diagram

The heavy-duty Battery Management System - MC33774 evaluation board

 

The heavy-duty Battery Management System - MC33774 evaluation board

avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us