Hacking is a serious and costly problem in Industrial Internet of Things (IIoT). It is therefore crucial to make data transfer and storage absolutely secure. The Trusted Platform Module (TPM) Security Peripheral Module (Pmod) for Xilinx Zynq®-7000 All Programmable SoCs provides a cost-effective and production-ready solution. Enabling a root of trust for platform integrity, remote attestation, and cryptographic services, TPM Pmod offers the security foundation for IIoT that developers are looking for.
Featuring Infineon’s OPTIGATM TPM SLB9670 which is compliant to the Trusted Computing Group (TCG) TPM 1.2 specification, this TPM Pmod connects to Xilinx Zynq device via a SPI interface. Along with the downloadable reference design, it is designed to work with the Avnet MicroZed Industrial IoT Starter Kit, enabling measured boot functionality. Other applications include Device Identity, Secure Storage, Secure Communications, and Secure Firmware Upgrade.

Features
Cost-effective, production ready TPM Pmod
- Includes Infineon OPTIGATM TPM SLB9670 1.2
 - Enhanced SPI interface to Zynq SoC
 - Small 1” x 0.6” plug-in Pmodule (2x6 format)
 
Downloadable reference design and tutorial includes
- Zynq/Client side
	
- WindRiver Pulsar 8 Linux binary image
 - Kernel built with Infineon TPM SPI Driver
 - TrouSerS Trusted Software Stack
 - strongSwan client
 
 - PC/Server side (requires Ubuntu Linux OS)
	
- strongSwan server
 
 - Application code examples for
	
- Measured boot
 - Remote attestation
 
 
When paired with MicroZed Industrial IoT Starter Kit
- Cloud enabled
	
- Watson IoT ready
 - Supports IBM® BluemixTM applications & services
 
 - Scalable Xilinx Zynq-7000 series edge compute platform
	
- Dual ARM® CortexTM-A9
 - FPGA Logic
 - R3 Arduino-compatible shield expansion slot
 - Additional 2x6 Pmod expansion slot
 - User header providing access to SPI, I2C, UART, and GPIO
 
 
Target applications
- Any Industrial Internet of Things application
 - Factory Automation
 - Smart Grid
 - Healthcare
 - Surveillance
 - Transportation
 - Smart Cities
 

Contact Asia Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us